Part Details for 2SC4027S-TL-H by onsemi
Results Overview of 2SC4027S-TL-H by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4027S-TL-H Information
2SC4027S-TL-H by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC4027S-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7652
|
Newark | Transistor, Npn, 160V, 1.5A, 15W, To-252, Transistor Polarity:Npn, Collector Emitter Voltage Max:160V, Continuous Collector Current:1.5A, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi 2SC4027S-TL-H RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 / $0.4360 | Buy Now |
DISTI #
488-2SC4027S-TL-HCT-ND
|
DigiKey | TRANS NPN 160V 1.5A TP-FA Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
474 In Stock |
|
$0.3165 / $1.3900 | Buy Now |
DISTI #
2SC4027S-TL-H
|
Avnet Americas | Trans GP BJT NPN 160V 1.5A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SC4027S-TL-H) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 17 Weeks, 0 Days Container: Reel | 16800 Factory Stock |
|
$0.3165 / $0.3376 | Buy Now |
DISTI #
863-2SC4027S-TL-H
|
Mouser Electronics | Bipolar Transistors - BJT BIP NPN 1.5A 160V RoHS: Compliant | 694 |
|
$0.3340 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat) (PNP)NPN Single TP/TP-FA RoHS: Compliant | 0 |
|
$0.3017 / $0.3468 | Buy Now |
DISTI #
87650237
|
Verical | Trans GP BJT NPN 160V 1.5A 1000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 700 Package Multiple: 700 | Americas - 16800 |
|
$0.3185 | Buy Now |
DISTI #
85955233
|
Verical | Trans GP BJT NPN 160V 1.5A 1000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 778 Package Multiple: 1 Date Code: 2101 | Americas - 3873 |
|
$0.3324 / $0.4825 | Buy Now |
|
Rochester Electronics | 2SC4027 - Small Signal Bipolar Transistor RoHS: Not Compliant Status: Active Min Qty: 1 | 4873 |
|
$0.2659 / $0.4289 | Buy Now |
DISTI #
2SC4027S-TL-H
|
Avnet Asia | Trans GP BJT NPN 160V 1.5A 3-Pin(2+Tab) TP-FA T/R (Alt: 2SC4027S-TL-H) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 17 Weeks, 0 Days | 10500 |
|
$0.2979 / $0.3617 | Buy Now |
|
Flip Electronics | Stock, ship today | 2100 |
|
RFQ |
Part Details for 2SC4027S-TL-H
2SC4027S-TL-H CAD Models
2SC4027S-TL-H Part Data Attributes
|
2SC4027S-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC4027S-TL-H
onsemi
Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat) (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Package Description | SC-63, 3/2 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.45 V |
2SC4027S-TL-H Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 2SC4027S-TL-H is a standard SOT-223 package with a minimum pad size of 1.5mm x 1.5mm and a thermal pad size of 2.5mm x 2.5mm.
-
Yes, the 2SC4027S-TL-H is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the transistor's switching characteristics, such as rise and fall times, and ensure proper PCB layout and decoupling to minimize ringing and oscillations.
-
To ensure the 2SC4027S-TL-H operates within its SOA, you should consider the maximum voltage, current, and power dissipation ratings, as well as the thermal characteristics. You should also ensure proper heat sinking and thermal management to prevent overheating.
-
Yes, the 2SC4027S-TL-H is compatible with lead-free soldering processes, such as RoHS and WEEE compliant soldering. However, it's essential to follow the recommended soldering profile and temperature guidelines to prevent damage to the device.
-
The typical storage temperature range for the 2SC4027S-TL-H is -40°C to 125°C. It's essential to store the devices in a dry, cool place, away from direct sunlight and moisture, to prevent damage and degradation.