Part Details for 2SC0115T2A0-12 by Power Integrations
Results Overview of 2SC0115T2A0-12 by Power Integrations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC0115T2A0-12 Information
2SC0115T2A0-12 by Power Integrations is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 2SC0115T2A0-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1741
|
Newark | Igbt Driver, 14.5V-15.5V, Module Rohs Compliant: Yes |Power Integrations 2SC0115T2A0-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$26.6500 / $39.5600 | Buy Now |
DISTI #
1810-1022-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE MODULE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
9 In Stock |
|
$22.4125 / $35.8600 | Buy Now |
DISTI #
2SC0115T2A0-12
|
Avnet Americas | IGBT Driver, 14.5 V to 15.5 V Supply, 80 ns I/P Delay, 65 ns O/P Delay, Module, -40?C to 105?C - Bulk (Alt: 2SC0115T2A0-12) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5160 / $22.4812 | Buy Now |
DISTI #
869-2SC0115T2A0-12
|
Mouser Electronics | Gate Drivers 1200V IGBT Driver SSD AAC 15A 1.2W RoHS: Compliant | 769 |
|
$22.9400 / $35.8600 | Buy Now |
DISTI #
2SC0115T2A0-12
|
TME | Module: gate driver board, pin header, SCALE™-2+, 1.2kV, 50kHz Min Qty: 1 | 0 |
|
$34.1600 / $43.6000 | RFQ |
DISTI #
2SC0115T2A0-12
|
Avnet Asia | IGBT Driver, 14.5 V to 15.5 V Supply, 80 ns I/P Delay, 65 ns O/P Delay, Module, -40?C to 105?C (Alt: 2SC0115T2A0-12) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2SC0115T2A0-12
|
EBV Elektronik | IGBT Driver 145 V to 155 V Supply 80 ns IP Delay 65 ns OP Delay Module 40C to 105C (Alt: 2SC0115T2A0-12) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Miscellaneous Components | 244 |
|
RFQ |