Part Details for 2SB1132T100Q by ROHM Semiconductor
Results Overview of 2SB1132T100Q by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SB1132T100Q Information
2SB1132T100Q by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SB1132T100Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SB1132T100QCT-ND
|
DigiKey | TRANS PNP 32V 1A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1200 / $0.6900 | Buy Now |
DISTI #
755-2SB1132T100Q
|
Mouser Electronics | Bipolar Transistors - BJT PNP 32V 1A SO-89 RoHS: Compliant | 0 |
|
$0.1190 / $0.1870 | Order Now |
|
Bristol Electronics | 184 |
|
RFQ | ||
|
Quest Components | 1000 MA, 32 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 2000 |
|
$0.1170 / $0.2700 | Buy Now |
|
Quest Components | 1000 MA, 32 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 1600 |
|
$0.1800 / $0.9000 | Buy Now |
|
ComSIT USA | -32 V, -1 A MEDIUM POWER TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
2SB1132T100Q
|
IBS Electronics | 2SB1132 SERIES 32 V 1 A SMT PNP MEDIUM POWER TRANSISTOR - SC-62 Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.1248 / $0.1352 | Buy Now |
|
NexGen Digital | 1000 |
|
RFQ |