Part Details for 2SB1124S-TD-H by onsemi
Results Overview of 2SB1124S-TD-H by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SB1124S-TD-H Information
2SB1124S-TD-H by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SB1124S-TD-H
2SB1124S-TD-H CAD Models
2SB1124S-TD-H Part Data Attributes
|
2SB1124S-TD-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1124S-TD-H
onsemi
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Package Description | HALOGEN AND LEAD FREE, TO-243, SC-62, PCP, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SB1124S-TD-H
This table gives cross-reference parts and alternative options found for 2SB1124S-TD-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1124S-TD-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SB1124S | SANYO Semiconductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PCP, 3 PIN | 2SB1124S-TD-H vs 2SB1124S |
2SB1124S-TD-E | onsemi | Check for Price | Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP, SOT-89 / PCP-1, 1000-REEL | 2SB1124S-TD-H vs 2SB1124S-TD-E |
2SB1124S-TD-H Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves using a thermal pad on the bottom of the package, connecting it to a large copper area on the PCB, and using thermal vias to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a suitable heat sink, and ensure good thermal conductivity between the device and the heat sink.
-
To prevent damage, handle the device by the body, avoid touching the leads or pins, store the device in an anti-static bag or wrap, and avoid exposing it to moisture or extreme temperatures.
-
The 2SB1124S-TD-H is an industrial-grade device, but it's not specifically designed for high-reliability or automotive applications. For such applications, consider using devices with higher reliability ratings, such as AEC-Q101 qualified devices.
-
To troubleshoot issues, start by checking the device's operating conditions, such as voltage, current, and temperature. Verify that the device is used within its recommended operating range and that the PCB layout is correct. Use oscilloscopes or other diagnostic tools to identify the root cause of the issue.