Part Details for 2SB1115 by Shikues Semiconductor
Results Overview of 2SB1115 by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SB1115 Information
2SB1115 by Shikues Semiconductor is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SB1115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 2W 1001A2V 1A PNP SOT-89-3 Bipolar (BJT) ROHS | 180 |
|
$0.0152 / $0.0332 | Buy Now |
Part Details for 2SB1115
2SB1115 CAD Models
2SB1115 Part Data Attributes
|
2SB1115
Shikues Semiconductor
Buy Now
|
Compare Parts:
2SB1115
Shikues Semiconductor
|
Samacsys Manufacturer | Shikues |