Part Details for 2SAR573DFHGTL by ROHM Semiconductor
Results Overview of 2SAR573DFHGTL by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SAR573DFHGTL Information
2SAR573DFHGTL by ROHM Semiconductor is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SAR573DFHGTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SAR573DFHGTL
|
Avnet Silica | (Alt: 2SAR573DFHGTL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2SAR573DFHGTL
2SAR573DFHGTL CAD Models
2SAR573DFHGTL Part Data Attributes
|
2SAR573DFHGTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SAR573DFHGTL
ROHM Semiconductor
Power Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, SC-63, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-63, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
2SAR573DFHGTL Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a dedicated heat sink.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, including derating the voltage and current according to the temperature. Additionally, consider using a heat sink or thermal management system to keep the junction temperature below 150°C.
-
ROHM recommends a soldering profile with a peak temperature of 260°C, a dwell time of 10-30 seconds, and a cooling rate of 3-5°C/s. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, the 2SAR573DFHGTL is qualified for automotive and high-reliability applications. ROHM provides a dedicated automotive grade version, which meets the AEC-Q101 standard. However, it's essential to consult with ROHM's technical support team to ensure the component meets the specific requirements of your application.
-
The 2SAR573DFHGTL is a moisture-sensitive device (MSD). To prevent damage, it's essential to store the component in a dry environment, and follow the recommended handling and storage procedures. If the component is exposed to moisture, it's crucial to bake it according to ROHM's recommended baking procedure before soldering.