Part Details for 2SA608NG-NPA-AT by onsemi
Results Overview of 2SA608NG-NPA-AT by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA608NG-NPA-AT Information
2SA608NG-NPA-AT by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SA608NG-NPA-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.15A, 50V, PNP, TO-226AA RoHS: Compliant Status: Obsolete Min Qty: 1 | 144000 |
|
$0.0328 / $0.0529 | Buy Now |
Part Details for 2SA608NG-NPA-AT
2SA608NG-NPA-AT CAD Models
2SA608NG-NPA-AT Part Data Attributes
|
2SA608NG-NPA-AT
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA608NG-NPA-AT
onsemi
Bipolar Transistor, (-)50V, (-)150mA, Low VCE(sat) (PNP)NPN Single NPA-WA, TO-92 / NPA-WA, 1500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, TO-92, SC-43A, NPA-WA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 135AF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 280 | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2SA608NG-NPA-AT
This table gives cross-reference parts and alternative options found for 2SA608NG-NPA-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA608NG-NPA-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SA608NG | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, NPA-WA, 3 PIN | 2SA608NG-NPA-AT vs 2SA608NG |
2SA608NG-NPA-AT Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 2SA608NG-NPA-AT is a standard SOT23 package with a 1.3mm x 1.3mm body size and 0.5mm lead pitch. A minimum pad size of 0.8mm x 0.8mm is recommended for reliable soldering.
-
The 2SA608NG-NPA-AT is rated for operation up to 150°C, but it's recommended to derate the power dissipation at higher temperatures to ensure reliable operation. Consult the datasheet for thermal derating curves.
-
To ensure reliable operation in high-humidity environments, it's recommended to use a conformal coating or potting compound to protect the device from moisture. Additionally, follow proper PCB design and assembly practices to minimize the risk of moisture ingress.
-
The 2SA608NG-NPA-AT has a human body model (HBM) ESD rating of 2kV. To ensure reliable operation, it's recommended to use ESD protection devices or circuits that can handle at least 2kV HBM ESD events.
-
The 2SA608NG-NPA-AT is a general-purpose PNP transistor and is not optimized for high-speed switching applications. However, it can be used in low-frequency switching applications with proper design considerations, such as minimizing switching times and using adequate decoupling capacitors.