Part Details for 2SA608F-NP-AA by onsemi
Results Overview of 2SA608F-NP-AA by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA608F-NP-AA Information
2SA608F-NP-AA by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SA608F-NP-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA608F-NP-AA-ND
|
DigiKey | BIP PNP 0.1A 30V Min Qty: 5453 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
37500 In Stock |
|
$0.0600 | Buy Now |
DISTI #
86084269
|
Verical | 2SA608F-NP-AA Min Qty: 5672 Package Multiple: 1 Date Code: 1301 | Americas - 37500 |
|
$0.0661 | Buy Now |
|
Rochester Electronics | Bipolar PNP Transistor, 0.1A 30V RoHS: Compliant Status: Obsolete Min Qty: 1 | 37500 |
|
$0.0328 / $0.0529 | Buy Now |