-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat) (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA1552S-TL-E by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2630305RL
|
Farnell | TRANS, BIPOL, PNP, -160V, TO-252-3 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 603 |
|
$0.3894 / $0.6187 | Buy Now |
DISTI #
2630305
|
Farnell | TRANS, BIPOL, PNP, -160V, TO-252-3 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 603 |
|
$0.3894 / $1.0175 | Buy Now |
DISTI #
2SA1552S-TL-EOSCT-ND
|
DigiKey | TRANS PNP 160V 1.5A TP-FA Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1097 In Stock |
|
$0.3114 / $1.3700 | Buy Now |
DISTI #
2SA1552S-TL-E
|
Avnet Americas | Bipolar (BJT) Single Transistor, PNP, 160 V, 1.5 A, 15 W, TO-252 (DPAK), Surface Mount - Tape and Reel (Alt: 2SA1552S-TL-E) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-2SA1552S-TL-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP PNP 1.5A 160V RoHS: Compliant | 3810 |
|
$0.3240 / $1.2100 | Buy Now |
|
Rochester Electronics | PNP Epitaxial Planar Silicon Transistor RoHS: Not Compliant Status: Active Min Qty: 1 | 93 |
|
$0.2616 / $0.4219 | Buy Now |
DISTI #
2SA1552S-TL-E
|
Avnet Silica | Bipolar BJT Single Transistor PNP 160 V 15 A 15 W TO252 DPAK Surface Mount (Alt: 2SA1552S-TL-E) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2SA1552S-TL-E
|
EBV Elektronik | Bipolar BJT Single Transistor PNP 160 V 15 A 15 W TO252 DPAK Surface Mount (Alt: 2SA1552S-TL-E) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 24 Weeks, 0 Days | EBV - 1400 |
|
Buy Now | |
|
Flip Electronics | Stock | 12600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA1552S-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1552S-TL-E
onsemi
Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat) (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Package Description | SC-63, 3/2 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Base Capacitance-Max | 22 pF | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 15 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for 2SA1552S-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1552S-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SA1552S-TL-E | SANYO Semiconductor Co Ltd | Check for Price | Small Signal Bipolar Transistor | 2SA1552S-TL-E vs 2SA1552S-TL-E |
The recommended PCB footprint for the 2SA1552S-TL-E is a standard SOT-23 package with a 1.3mm x 1.3mm body size and a 0.5mm pitch. The recommended land pattern is available in the onsemi packaging specifications document.
To ensure reliable operation of the 2SA1552S-TL-E in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow. Additionally, the device should be operated within its recommended operating temperature range of -40°C to 150°C.
The maximum safe operating area (SOA) for the 2SA1552S-TL-E is not explicitly stated in the datasheet. However, it is recommended to follow the guidelines provided in the onsemi application note AND8093/D, which provides guidance on SOA calculations for power transistors.
Yes, the 2SA1552S-TL-E can be used in switching applications. However, it is recommended to follow proper switching design guidelines, such as using a suitable switching frequency, ensuring adequate voltage and current ratings, and providing proper snubbing and filtering to minimize electromagnetic interference (EMI).
The recommended storage and handling procedure for the 2SA1552S-TL-E is to store the devices in their original packaging, away from direct sunlight and moisture. The devices should be handled with anti-static precautions, such as using anti-static wrist straps and mats, to prevent electrostatic discharge (ESD) damage.