Part Details for 2SA1419T-TD-E by onsemi
Results Overview of 2SA1419T-TD-E by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA1419T-TD-E Information
2SA1419T-TD-E by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SA1419T-TD-E
2SA1419T-TD-E CAD Models
2SA1419T-TD-E Part Data Attributes
|
2SA1419T-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1419T-TD-E
onsemi
Bipolar Transistor, -160V, -1.5A, Low VCE(sat), (PNP)NPN Single PCP hFE 200-400, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Package Description | LEAD FREE, ULTRA SMALL, PCP, TO-243, SC-62, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
2SA1419T-TD-E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 2SA1419T-TD-E is -55°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing power dissipation.
-
The maximum allowable power dissipation for the 2SA1419T-TD-E is 1.5 W at a case temperature of 25°C.
-
Yes, the 2SA1419T-TD-E can be used in switching applications, but it's essential to ensure that the transistor is properly biased and that the switching frequency is within the recommended range.
-
To prevent electrostatic discharge (ESD) damage, it's essential to follow proper ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials.