-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2R5TPF470M7L by Panasonic Electronic Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0368
|
Newark | Tantalum Capacitor, 470Uf, 2.5V, 20%, 2917, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D3L, Esr:0.007Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 2R5TPF470M7L RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3200 | Buy Now |
DISTI #
98W0369
|
Newark | Tantalum Capacitor, 470Uf, 2.5V, 20%, 2917, Full Reel, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D3L, Esr:0.007Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 2R5TPF470M7L RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.3900 | Buy Now |
DISTI #
P16551CT-ND
|
DigiKey | CAP TANT POLY 470UF 2.5V 2917 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$1.1033 / $2.7300 | Buy Now |
DISTI #
2R5TPF470M7L
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 2.5 V, ? 20%, D3L, 7 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 2R5TPF470M7L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.9408 / $0.9853 | Buy Now |
DISTI #
667-2R5TPF470M7L
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm RoHS: Compliant | 2440 |
|
$0.9870 / $2.1700 | Buy Now |
DISTI #
70323919
|
RS | 470uF SMD Solid Polymer Tantalum Capacitor, 2.5 V dc +/-20%, POSCAP Series Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5300 | RFQ |
|
Onlinecomponents.com | Cap Tant Polymer 470uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.007 Ohm 105C T/R RoHS: Compliant | 0 |
|
$0.9800 / $2.0530 | Buy Now |
DISTI #
2R5TPF470M7L
|
TME | Capacitor: tantalum-polymer, low ESR, 470uF, 2.5VDC, TPF, SMD, ±20% Min Qty: 1250 | 0 |
|
$1.3100 | RFQ |
DISTI #
2R5TPF470M7L
|
Avnet Abacus | Tantalum Polymer Capacitor 470 uF 25 V 20 D3L 7 mohm 2917 734328 Metric - Tape and Reel (Alt: 2R5TPF470M7L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cap Tant Polymer 470uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.007 Ohm 105C T/R RoHS: Compliant | 0 |
|
$0.9800 / $2.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5TPF470M7L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPF470M7L
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.1175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 4400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 2R5TPF470M7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPF470M7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520D477M2R5AHE006 | KEMET Corporation | $0.6899 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | 2R5TPF470M7L vs T520D477M2R5AHE006 |
T520D477M2R5AHE009 | KEMET Corporation | $0.7523 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | 2R5TPF470M7L vs T520D477M2R5AHE009 |
T543D477M2R5AKW0067280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | 2R5TPF470M7L vs T543D477M2R5AKW0067280 |
T543D477M2R5AKE0057280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | 2R5TPF470M7L vs T543D477M2R5AKE0057280 |
T520D477M2R5AHE0097280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | 2R5TPF470M7L vs T520D477M2R5AHE0097280 |
T543D477M2R5AKW006 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | 2R5TPF470M7L vs T543D477M2R5AKW006 |
T543D477M2R5AKW0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | 2R5TPF470M7L vs T543D477M2R5AKW0257280 |
T520D477M2R5ATE007C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 2R5TPF470M7L vs T520D477M2R5ATE007C-7280 |
T520D477M2R5AME009 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPF470M7L vs T520D477M2R5AME009 |
T520D477M2R5AME0077280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPF470M7L vs T520D477M2R5AME0077280 |
The recommended land pattern for the 2R5TPF470M7L capacitor can be found in the Panasonic Land Pattern Recommendation document or by consulting with a PCB design expert. A general rule of thumb is to follow the IPC-7351 standard for land pattern design.
The 2R5TPF470M7L capacitor is a moisture-sensitive device. To handle it, follow the recommended storage and handling procedures outlined in the Panasonic Moisture Sensitivity Level (MSL) document. This includes storing the components in a dry environment, using a dry pack or nitrogen-filled packaging, and following a controlled reflow soldering process.
While the datasheet provides the ESR value at 100 kHz, the ESR at higher frequencies may be of interest. According to Panasonic's application notes, the ESR of the 2R5TPF470M7L capacitor at higher frequencies (e.g., 1 MHz) can be estimated using the impedance vs. frequency curve provided in the datasheet or by consulting with a Panasonic representative.
The 2R5TPF470M7L capacitor is designed to meet the vibration requirements of various industries, including automotive and industrial applications. However, it's essential to consult the Panasonic vibration test report and perform additional testing to ensure the capacitor meets the specific vibration requirements of your application.
To determine the reliability and lifespan of the 2R5TPF470M7L capacitor in your application, consult the Panasonic reliability handbook and perform accelerated life testing (ALT) according to industry standards such as IEC 60384-4. This will help you estimate the capacitor's lifespan under your specific operating conditions.