Part Details for 2PLB3LB-110 by Altech Corporation
Results Overview of 2PLB3LB-110 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2PLB3LB-110 Information
2PLB3LB-110 by Altech Corporation is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2PLB3LB-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4904
|
Newark | Pilot Light, Led, Green, 22Mm, 110Vac, Led Color:Green, Operating Voltage:110Vac, Mounting Hole Dia:22Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip65, Nema 4X, Nema 12, Product Range:2Plb Series Rohs Compliant: Yes |Altech 2PLB3LB-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$18.2700 | Buy Now |
DISTI #
1920-1174-ND
|
DigiKey | LED PANEL IND GREEN 110V IP65 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22 In Stock |
|
$30.7700 | Buy Now |
DISTI #
845-2PLB3LB110
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators | 0 |
|
$25.5900 / $30.7700 | Order Now |
DISTI #
70156713
|
RS | Panel Mount Indicator LED Pilot 22mm Green 110VAC Screw 100000 Hrs 2PLB Series Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 7 |
|
$32.3100 | Buy Now |
|
Bisco Industries | 44 |
|
Buy Now | ||
|
Onlinecomponents.com | Altech 2PLB3LB-110 Pilot Lights, Metal, LED, Green, 22mm, 110V AC/DC RoHS: Compliant | 54 Factory Stock |
|
$21.0100 / $27.5900 | Buy Now |
|
Powell Electronics | Pilot Light, LED, 22 mm, Min Qty: 1 | 42 |
|
$25.8800 | Buy Now |
|
Master Electronics | Altech 2PLB3LB-110 Pilot Lights, Metal, LED, Green, 22mm, 110V AC/DC RoHS: Compliant | 54 Factory Stock |
|
$21.0100 / $27.5900 | Buy Now |