Part Details for 2PH1-02-UA by Adam Technologies Inc
Results Overview of 2PH1-02-UA by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2PH1-02-UA Information
2PH1-02-UA by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2PH1-02-UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-2PH1-02-UA-ND
|
DigiKey | CONN HEADER VERT 2POS 2MM Min Qty: 1 Lead time: 18 Weeks Container: Bag |
21134 In Stock |
|
$0.0221 / $0.1000 | Buy Now |
DISTI #
737-2PH1-02-UA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 2POS 2MM RoHS: Compliant | 1512 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | Connector Header Through Hole 2 position 0.079 (2.00mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 4000Bag |
|
$0.0170 / $0.0190 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 2Pos 2mm - Bag RoHS: Compliant |
28000 In Stock |
|
$0.0139 / $0.0229 | Buy Now |
DISTI #
87763064
|
Verical | Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Date Code: 2452 | Americas - 28000 |
|
$0.0212 / $0.0298 | Buy Now |
|
Future Electronics | Connector Header Through Hole 2 position 0.079 (2.00mm) Min Qty: 1000 Package Multiple: 1000 |
4000 null |
|
$0.0170 / $0.0190 | Buy Now |
|
Powell Electronics | CONN HEADER VERT 2POS 2MM Min Qty: 10000 | 9900 |
|
$0.0154 / $0.0183 | Buy Now |
|
Master Electronics | Connector Header Vertical 2Pos 2mm - Bag RoHS: Compliant |
28000 In Stock |
|
$0.0139 / $0.0229 | Buy Now |
Part Details for 2PH1-02-UA
2PH1-02-UA CAD Models
2PH1-02-UA Part Data Attributes
|
2PH1-02-UA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2PH1-02-UA
Adam Technologies Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.079 inch | |
Body Depth | 0.079 inch | |
Body Length | 0.158 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2PH1-02-UA
This table gives cross-reference parts and alternative options found for 2PH1-02-UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PH1-02-UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BF025-02I-A-0400-0280-0300-L-E | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | 2PH1-02-UA vs BF025-02I-A-0400-0280-0300-L-E |
BF025-02I-A-0250-0300-0500-P-E | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | 2PH1-02-UA vs BF025-02I-A-0250-0300-0500-P-E |
BF025-02I-A-0400-0300-0300-P-E | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | 2PH1-02-UA vs BF025-02I-A-0400-0300-0300-P-E |
BF025-02I-B-0400-0280-0800-P-E | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | 2PH1-02-UA vs BF025-02I-B-0400-0280-0800-P-E |
BF025-02I-A-0400-0280-0500-N-G | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | 2PH1-02-UA vs BF025-02I-A-0400-0280-0500-N-G |
BF025-02I-B-0250-0300-0500-P-D | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | 2PH1-02-UA vs BF025-02I-B-0250-0300-0500-P-D |
BF025-02I-A-0250-0300-0500-N-D | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | 2PH1-02-UA vs BF025-02I-A-0250-0300-0500-N-D |
BF025-02I-A-0400-0280-0300-N-G | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | 2PH1-02-UA vs BF025-02I-A-0400-0280-0300-N-G |
BF025-02I-A-0400-0280-0500-N-D | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | 2PH1-02-UA vs BF025-02I-A-0400-0280-0500-N-D |
BF025-02I-B-0250-0300-0500-L-D | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | 2PH1-02-UA vs BF025-02I-B-0250-0300-0500-L-D |
2PH1-02-UA Frequently Asked Questions (FAQ)
-
The maximum switching frequency of the 2PH1-02-UA relay is around 1-2 Hz, depending on the application and environmental conditions.
-
Yes, the 2PH1-02-UA relay module can be controlled by a microcontroller. You'll need to ensure the microcontroller's output voltage and current can drive the relay's input.
-
The 2PH1-02-UA relay module operates within a temperature range of -40°C to 85°C (-40°F to 185°F).
-
The 2PH1-02-UA relay module is designed for low-voltage applications up to 250VAC/30VDC. For high-voltage applications, consider using a different relay module or consulting with Adam Technologies Inc for a custom solution.
-
The 2PH1-02-UA relay module is not designed for use in humid or wet environments. It's recommended to use the relay in a dry, clean environment to ensure reliable operation.