Part Details for 2P-SAN by JST Manufacturing
Results Overview of 2P-SAN by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2P-SAN Information
2P-SAN by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2P-SAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0969
|
Newark | Housing, Receptacle, Crimp, 2Mm, 2Way, Product Range:San Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:2Mm, For Use With:San Series Crimp Socket Contacts, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Jst/japan Solderless Terminals 2P-SAN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2366 |
|
$0.0570 | Buy Now |
DISTI #
2P-SAN-ND
|
DigiKey | CONN HSG CRIMP 2P 24-30AWG VERT Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0398 | Buy Now |
DISTI #
306-2P-SAN
|
Mouser Electronics | Headers & Wire Housings 2 Position Housing Connector RoHS: Compliant | 934 |
|
$0.0380 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 3000 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | 2400 |
|
$0.4875 / $1.9500 | Buy Now | |
|
LCSC | 2mm 1x2P 2 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 21480 |
|
$0.0141 / $0.0213 | Buy Now |
Part Details for 2P-SAN
2P-SAN CAD Models
2P-SAN Part Data Attributes
|
2P-SAN
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
2P-SAN
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SAN-002T-0.8A; SAN-002T-0.8K | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2P-SAN
This table gives cross-reference parts and alternative options found for 2P-SAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2P-SAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0521160413 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | 2P-SAN vs 0521160413 |
F32MSF-02V-KX | JST Manufacturing | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | 2P-SAN vs F32MSF-02V-KX |
14-44-1802 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal | 2P-SAN vs 14-44-1802 |
2P-SAN-K | JST Manufacturing | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | 2P-SAN vs 2P-SAN-K |
DF1EA-2EP-2.5C(00) | Hirose Electric Co Ltd | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 2P-SAN vs DF1EA-2EP-2.5C(00) |
DF1EA-2EP-2.5C(01) | Hirose Electric Co Ltd | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 2P-SAN vs DF1EA-2EP-2.5C(01) |
DF2-2P-2.5C(41) | Hirose Electric Co Ltd | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 2P-SAN vs DF2-2P-2.5C(41) |
F32MSF-02V-KY | JST Manufacturing | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | 2P-SAN vs F32MSF-02V-KY |
SM02B-SFHLS-TF | JST Manufacturing | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal | 2P-SAN vs SM02B-SFHLS-TF |
0511120210 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | 2P-SAN vs 0511120210 |
2P-SAN Frequently Asked Questions (FAQ)
-
The recommended torque value for the 2P-SAN connector is 0.5-1.0 N·m (4.4-8.7 lbf·in).
-
Yes, the 2P-SAN connector is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, aerospace, and industrial equipment.
-
Yes, the 2P-SAN connector is rated for operating temperatures up to 125°C (257°F), making it suitable for use in high-temperature applications.
-
The 2P-SAN connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent mating and unmating is required.
-
Yes, the 2P-SAN connector is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.