Part Details for 2NT1-4 by Honeywell Sensing and Control
Results Overview of 2NT1-4 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2NT1-4 Information
2NT1-4 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2NT1-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ3644
|
Newark | Toggle Switch, Dpst-No, 18A, 28Vdc/Panel Rohs Compliant: Yes |Honeywell 2NT1-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$35.4900 | Buy Now |
DISTI #
2266-2NT1-4-ND
|
DigiKey | SWITCH TOGGLE DPST-NC 10A 125V Min Qty: 3 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
184 In Stock |
|
$27.5800 / $35.0600 | Buy Now |
DISTI #
2NT1-4-ND
|
DigiKey | SWITCH TOGGLE DPST-NC 10A 125V Min Qty: 3 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8080 | Buy Now |
DISTI #
785-2NT1-4
|
Mouser Electronics | Toggle Switches Togg 2Pole2Pos ScrTerm LckLvr RoHS: Compliant | 0 |
|
$35.4900 | Order Now |
DISTI #
71323529
|
RS | Toggles & Rockers Min Qty: 50 Package Multiple: 1 Lead time: 68 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2600 / $35.8400 | RFQ |
DISTI #
39557216
|
Verical | Switch Toggle (OFF) ON DPST Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 159 |
|
$25.8600 / $32.8700 | Buy Now |
DISTI #
67007082
|
Verical | Switch Toggle (OFF) ON DPST Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1835 | Americas - 58 |
|
$42.3414 / $76.2233 | Buy Now |
DISTI #
67006442
|
Verical | Switch Toggle (OFF) ON DPST Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$25.8600 / $32.8700 | Buy Now |
DISTI #
87346510
|
Verical | Switch Toggle (OFF) ON DPST Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 22 |
|
$29.9460 | Buy Now |
DISTI #
2NT1-4
|
TME | Switch: toggle, Pos: 2, DPST, (OFF)-ON, 6A/230VAC, 18A/28VDC, NT Min Qty: 1 | 22 |
|
$31.5900 / $40.6200 | Buy Now |
Part Details for 2NT1-4
2NT1-4 CAD Models
2NT1-4 Part Data Attributes
|
2NT1-4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2NT1-4
Honeywell Sensing and Control
Toggle Switch, DPST, Momentary, 18A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 22.6 mm | |
Body Height | 34.4 mm | |
Body Length or Diameter | 33.4 mm | |
Contact (AC) Max Rating R Load | 11A@115VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | IP67; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |