Part Details for 2N930UB/TR by Microchip Technology Inc
Results Overview of 2N930UB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N930UB/TR Information
2N930UB/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N930UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0704
|
Newark | Small-Signal Bjt Rohs Compliant: Yes |Microchip 2N930UB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4100 / $21.2300 | Buy Now |
DISTI #
150-2N930UB/TRCT-ND
|
DigiKey | TRANS NPN 45V 0.03A UB Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.2301 / $22.8600 | Buy Now |
DISTI #
2N930UB/TR
|
Avnet Americas | Trans GP BJT NPN 45V 0.03A 3-Pin UB - Tape and Reel (Alt: 2N930UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$19.2531 / $20.5595 | Buy Now |
DISTI #
579-2N930UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Compliant | 0 |
|
$21.2300 | Order Now |
DISTI #
2N930UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-11-29 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$19.2700 / $22.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2700 / $42.4600 | Buy Now |
|
NAC | Small-Signal BJT, RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.9100 / $23.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.2700 / $42.4600 | Buy Now |
Part Details for 2N930UB/TR
2N930UB/TR CAD Models
2N930UB/TR Part Data Attributes
|
2N930UB/TR
Microchip Technology Inc
Buy Now
|
Compare Parts:
2N930UB/TR
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |