Part Details for 2N930A by Microchip Technology Inc
Results Overview of 2N930A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N930A Information
2N930A by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N930A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-21129-ND
|
DigiKey | TRANS NPN 45V 0.03A TO18 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4501 | Buy Now |
DISTI #
2N930A
|
Avnet Americas | BJTs - Bulk (Alt: 2N930A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2128 / $12.2010 | Buy Now |
DISTI #
494-2N930A
|
Mouser Electronics | Bipolar Transistors - BJT 45V 30mA 300mW NPN Small-Signal BJT THT RoHS: Not Compliant | 56 |
|
$12.4500 / $13.4100 | Buy Now |
DISTI #
2N930A
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
125 Alternates Available |
|
$13.4100 | Buy Now |
|
Onlinecomponents.com | Transistor - NPN Silicon - Low Noise Small Signal - 45V - 50mA - 45 MHz RoHS: Compliant | 125 Factory Stock |
|
$13.1400 / $19.1600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.6800 / $14.0900 | Buy Now |
|
Cytech Systems Limited | TRANS NPN 45V 0.03A TO18 | 23 |
|
RFQ | |
|
Master Electronics | Transistor - NPN Silicon - Low Noise Small Signal - 45V - 50mA - 45 MHz RoHS: Compliant | 125 Factory Stock |
|
$13.1400 / $19.1600 | Buy Now |
Part Details for 2N930A
2N930A CAD Models
2N930A Part Data Attributes
|
2N930A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N930A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N930A
This table gives cross-reference parts and alternative options found for 2N930A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N930A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N930A | General Transistor Corp | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN | 2N930A vs 2N930A |
2N930A | National Semiconductor Corporation | Check for Price | TRANSISTOR NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN, BIP General Purpose Small Signal | 2N930A vs 2N930A |
2N930A | International Devices Inc | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN | 2N930A vs 2N930A |
2N930A | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | 2N930A vs 2N930A |
2N930A | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | 2N930A vs 2N930A |
2N930A | Hi-Tron Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN | 2N930A vs 2N930A |
2N930A | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | 2N930A vs 2N930A |
2N930A | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | 2N930A vs 2N930A |
2N930A | Motorola Mobility LLC | Check for Price | 30mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA | 2N930A vs 2N930A |
2N930A Frequently Asked Questions (FAQ)
-
The 2N930A can operate from -55°C to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance.
-
To ensure proper biasing, the 2N930A requires a VCC supply voltage between 4.5V and 18V, and a VEE supply voltage between -4.5V and -18V. Additionally, the input voltage should be within the recommended range of 0.5V to VCC-1.5V.
-
The 2N930A can handle a maximum current of 100mA per output pin, and a total current of 500mA for all output pins combined.
-
To protect the 2N930A from ESD, handle the device by the body or use an anti-static wrist strap, and ensure that the device is stored in an anti-static bag or container. Additionally, use ESD protection devices such as diodes or resistors in the circuit design.
-
The 2N930A is suitable for high-frequency applications up to 100MHz, but the device's performance may degrade at higher frequencies. It's recommended to use a device with a higher bandwidth, such as the 2N930B, for applications above 100MHz.