Part Details for 2N930 by Freescale Semiconductor
Results Overview of 2N930 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N930 Information
2N930 by Freescale Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N930
2N930 CAD Models
2N930 Part Data Attributes
|
2N930
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N930
Freescale Semiconductor
TRANSISTOR,BJT,NPN,45V V(BR)CEO,30MA I(C),TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.2 W | |
Power Dissipation-Max (Abs) | 1.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for 2N930
This table gives cross-reference parts and alternative options found for 2N930. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N930, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N930 | Microchip Technology Inc | $7.4681 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | 2N930 vs 2N930 |
JAN2N930 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | 2N930 vs JAN2N930 |
2N930 | Baneasa SA | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, NPN, Silicon, TO-18A, 3 PIN | 2N930 vs 2N930 |
2N930 | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | 2N930 vs 2N930 |
JAN2N930 | Advanced Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | 2N930 vs JAN2N930 |
2N930 | Swampscott Electronics Co Inc | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN | 2N930 vs 2N930 |
2N930 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | 2N930 vs 2N930 |
JANTX2N930 | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | 2N930 vs JANTX2N930 |
2N930 | STMicroelectronics | Check for Price | 30mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | 2N930 vs 2N930 |
2N930 | Thales Group | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | 2N930 vs 2N930 |