Part Details for 2N7218R1 by TT Electronics Resistors
Results Overview of 2N7218R1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7218R1 Information
2N7218R1 by TT Electronics Resistors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N7218R1
2N7218R1 CAD Models
2N7218R1 Part Data Attributes
|
2N7218R1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N7218R1
TT Electronics Resistors
Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | FLANGE MOUNT, S-MSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7218R1
This table gives cross-reference parts and alternative options found for 2N7218R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7218R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N7218R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 28A, 100V, 0.125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | 2N7218R1 vs 2N7218R1 |
IRFM140 | International Rectifier | Check for Price | Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | 2N7218R1 vs IRFM140 |
NESM140 | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | 2N7218R1 vs NESM140 |
IRFM140-JQR-BR1 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | 2N7218R1 vs IRFM140-JQR-BR1 |
JANTX2N7218 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | 2N7218R1 vs JANTX2N7218 |
JANTX2N7218 | Omnirel Corp | Check for Price | Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | 2N7218R1 vs JANTX2N7218 |
IRFM140-JQR-B | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | 2N7218R1 vs IRFM140-JQR-B |
IRFM140-JQR-B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 28A, 100V, 0.125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | 2N7218R1 vs IRFM140-JQR-B |
2N7218 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 28A, 100V, 0.125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | 2N7218R1 vs 2N7218 |
IRFM140R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 28A, 100V, 0.125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | 2N7218R1 vs IRFM140R1 |