Part Details for 2N7002WT3G by onsemi
Results Overview of 2N7002WT3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7002WT3G Information
2N7002WT3G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N7002WT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 1114 |
|
RFQ |
Part Details for 2N7002WT3G
2N7002WT3G CAD Models
2N7002WT3G Part Data Attributes
|
2N7002WT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002WT3G
onsemi
310mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419-04, SC-70, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-70 | |
Package Description | LEAD FREE, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 419-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.31 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002WT3G
This table gives cross-reference parts and alternative options found for 2N7002WT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002WT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N7002WT1G | onsemi | $0.0365 | Small Signal MOSFET 60 V, 340 mA, Single, N−Channel, SC−70, SC-70 (SOT-323) 3 LEAD, 3000-REEL | 2N7002WT3G vs 2N7002WT1G |
2N7002WT3G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2N7002WT3G is -55°C to 150°C.
-
Yes, the 2N7002WT3G is suitable for high-frequency switching applications due to its low gate charge and fast switching times.
-
Yes, the 2N7002WT3G can be used in logic-level gate drive applications due to its low threshold voltage and high input impedance.
-
The maximum current rating for the 2N7002WT3G is 1.1 A.
-
The 2N7002WT3G is a logic-level MOSFET, which means it can be driven directly from a logic output without the need for an additional driver stage.