Part Details for 2N7002L (5450012) by onsemi
Results Overview of 2N7002L (5450012) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7002L (5450012) Information
2N7002L (5450012) by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N7002L (5450012)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099479
|
RS | MOSFET, N-Ch, VDSS 60VDC, RDS(ON) 7.5 Ohms, ID+/-115mA, SOT-23 (TO-236),PD 225mW,-55C Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0860 | RFQ |