-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7002KT3G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N7002KT3G
|
Avnet Americas | - Tape and Reel (Alt: 2N7002KT3G) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Flip Electronics | Stock | 8490000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002KT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002KT3G
onsemi
N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | LEAD FREE, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.32 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002KT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002KT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N7002KT1G | onsemi | $0.0365 | N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL | 2N7002KT3G vs 2N7002KT1G |
2N7002K | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | 2N7002KT3G vs 2N7002K |
The maximum operating temperature range for the 2N7002KT3G is -55°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
To ensure proper biasing, make sure to provide a gate-source voltage (Vgs) within the recommended range of 1.5V to 4.5V. Additionally, ensure the drain-source voltage (Vds) is within the specified range of 0V to 60V, and the drain current (Id) is within the recommended range of 0A to 0.5A.
For optimal thermal management, ensure the 2N7002KT3G is mounted on a PCB with a thermal pad connected to a ground plane or a heat sink. Keep the PCB layout compact and avoid thermal vias under the device. Also, ensure good airflow around the device to prevent overheating.
Yes, the 2N7002KT3G can be used as a switch in high-frequency applications up to 100 kHz. However, be aware of the device's switching characteristics, such as rise and fall times, and ensure the gate drive is sufficient to minimize switching losses.
To protect the 2N7002KT3G from ESD, handle the device with anti-static wrist straps, mats, or bags. Ensure the PCB has ESD protection components, such as TVS diodes or resistors, and follow proper assembly and handling procedures.