Part Details for 2N7002K by WEITRON INTERNATIONAL CO., LTD.
Results Overview of 2N7002K by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7002K Information
2N7002K by WEITRON INTERNATIONAL CO., LTD. is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N7002K
2N7002K CAD Models
2N7002K Part Data Attributes
|
2N7002K
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
2N7002K
WEITRON INTERNATIONAL CO., LTD.
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Package Description | N-Channel Enhancement Mode Power MOSFET | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002K
This table gives cross-reference parts and alternative options found for 2N7002K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N7002 | Galaxy Microelectronics | Check for Price | Small Signal MOSFET; Channel Polarity: N channel; PD Max (W): 0.2W; V(BR)DSS Min (V): 60V; ID Max (A): 0.115A; RDS(ON) Max (Ω): 7.5 Ohm; ID (A): 0.5A; VGS (V): 10V; ID (mA): 250mA; GFS Min (S): 0.08 S; VDS (V): 10V; ID (A) 1: 0.2A; Package: SOT-23 | 2N7002K vs 2N7002 |
2N7002T | Galaxy Microelectronics | Check for Price | Small Signal MOSFET; Channel Polarity: N channel; PD Max (W): 0.15W; V(BR)DSS Min (V): 60V; ID Max (A): 0.115A; RDS(ON) Max (Ω): 7.5 Ohm; ID (A): 0.05A; VGS (V): 5V; ID (mA): 250mA; GFS Min (S): 0.08 S; VDS (V): 10V; ID (A) 1: 0.2A; Package: SOT-523 | 2N7002K vs 2N7002T |