Part Details for 2N7002K by Jiangsu Changjiang Electronics Technology Co Ltd
Results Overview of 2N7002K by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7002K Information
2N7002K by Jiangsu Changjiang Electronics Technology Co Ltd is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N7002K
2N7002K CAD Models
2N7002K Part Data Attributes
|
2N7002K
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2N7002K
Jiangsu Changjiang Electronics Technology Co Ltd
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Changjiang Electronics Tech (CJ) | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.34 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002K
This table gives cross-reference parts and alternative options found for 2N7002K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N7002K | Galaxy Microelectronics | Check for Price | Small Signal Field-Effect Transistor, | 2N7002K vs 2N7002K |
2N7002KHE3-TP | Micro Commercial Components | Check for Price | Small Signal Field-Effect Transistor, 0.34A I(D), 60V, | 2N7002K vs 2N7002KHE3-TP |
2N7002KT1H | onsemi | Check for Price | 320mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 2N7002K vs 2N7002KT1H |
2N7002KQ-7 | Diodes Incorporated | $0.0335 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | 2N7002K vs 2N7002KQ-7 |
2N7002K_R2_00001 | PanJit Semiconductor | Check for Price | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | 2N7002K vs 2N7002K_R2_00001 |
2N7002K-T1 | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | 2N7002K vs 2N7002K-T1 |
2N7002K | Rectron Semiconductor | Check for Price | Small Signal Field-Effect Transistor | 2N7002K vs 2N7002K |
2N7002K_R1_00501 | PanJit Semiconductor | Check for Price | Small Signal Field-Effect Transistor, | 2N7002K vs 2N7002K_R1_00501 |
2N7002K | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | 2N7002K vs 2N7002K |