-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.115A I(D), 60V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7002HV-TP by Micro Commercial Components is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-2N7002HV-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET SOT-23 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1642 In Stock |
|
$0.0227 / $0.2100 | Buy Now |
DISTI #
833-2N7002HV-TP
|
Mouser Electronics | MOSFETs N-Channel MOSFET RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002HV-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N7002HV-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 0.115A I(D), 60V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The maximum operating temperature range for the 2N7002HV-TP is -55°C to 150°C.
The 2N7002HV-TP is a logic-level MOSFET, which means it can be driven directly by a microcontroller or other low-voltage logic device.
The maximum current rating for the 2N7002HV-TP is 1.5A, but this can be affected by the operating temperature and other factors.
Yes, the 2N7002HV-TP is suitable for high-frequency switching applications due to its low gate charge and fast switching times.
The typical turn-on time for the 2N7002HV-TP is around 10ns, and the typical turn-off time is around 20ns.