Part Details for 2N7002E by SLKOR
Results Overview of 2N7002E by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7002E Information
2N7002E by SLKOR is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N7002E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-2N7002ECT-ND
|
DigiKey | 60V 300MA 3@10V,500MA 225MW N CH Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31982 In Stock |
|
$0.0096 / $0.1000 | Buy Now |
Part Details for 2N7002E
2N7002E CAD Models
2N7002E Part Data Attributes
|
2N7002E
SLKOR
Buy Now
|
Compare Parts:
2N7002E
SLKOR
|
Samacsys Manufacturer | Slkor(SLKORMICRO Elec.) |