Part Details for 2N7002E by AnBon Semi
Results Overview of 2N7002E by AnBon Semi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7002E Information
2N7002E by AnBon Semi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N7002E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 340mA 310V500mA 350mW 1V 1 N-channel SOT-23 MOSFETs ROHS | 20 |
|
$0.0115 / $0.0230 | Buy Now |
Part Details for 2N7002E
2N7002E CAD Models
2N7002E Part Data Attributes
|
2N7002E
AnBon Semi
Buy Now
|
Compare Parts:
2N7002E
AnBon Semi
|
Samacsys Manufacturer | AnBon |