Part Details for 2N7002E,215 by Nexperia
Results Overview of 2N7002E,215 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7002E,215 Information
2N7002E,215 by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N7002E,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N7002E,215
|
Avnet Silica | Transistor MOSFET NCH 60V 0385A 3Pin TO236AB TR (Alt: 2N7002E,215) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now |
Part Details for 2N7002E,215
2N7002E,215 CAD Models
2N7002E,215 Part Data Attributes
|
2N7002E,215
Nexperia
Buy Now
|
Compare Parts:
2N7002E,215
Nexperia
|
Samacsys Manufacturer | Nexperia |