Part Details for 2N7002CKVL by Nexperia
Results Overview of 2N7002CKVL by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7002CKVL Information
2N7002CKVL by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N7002CKVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N7002CKVL
|
Avnet Silica | 2N7002CKSOT23TO236AB12NC934063611235 (Alt: 2N7002CKVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Silica - 0 |
|
Buy Now | |
DISTI #
2N7002CKVL
|
EBV Elektronik | 2N7002CKSOT23TO236AB12NC934063611235 (Alt: 2N7002CKVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 49521 |
|
RFQ |
Part Details for 2N7002CKVL
2N7002CKVL CAD Models
2N7002CKVL Part Data Attributes
|
2N7002CKVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2N7002CKVL
Nexperia
2N7002CK - 60 V, 0.3 A N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7.5 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002CKVL
This table gives cross-reference parts and alternative options found for 2N7002CKVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002CKVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RHK003N06T146 | ROHM Semiconductor | Check for Price | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMT3, 3 PIN | 2N7002CKVL vs RHK003N06T146 |
934063611235 | Nexperia | Check for Price | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | 2N7002CKVL vs 934063611235 |
934064135115 | NXP Semiconductors | Check for Price | 310mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SC-75, 3 PIN | 2N7002CKVL vs 934064135115 |
2N7002CKVL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2N7002CKVL is -55°C to 150°C.
-
Yes, the 2N7002CKVL is suitable for high-frequency switching applications due to its low gate charge and high switching speed.
-
No, the 2N7002CKVL is a low-power MOSFET with a maximum drain current of 1.5 A, making it unsuitable for high-power applications.
-
Yes, the 2N7002CKVL has a low threshold voltage of 1.5V, making it compatible with 3.3V logic levels.
-
The typical turn-on and turn-off time for the 2N7002CKVL is around 10-20 ns, making it suitable for high-speed switching applications.