Part Details for 2N7002BKW,115 by NXP Semiconductors
Results Overview of 2N7002BKW,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7002BKW,115 Information
2N7002BKW,115 by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N7002BKW,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 0.31A I(D), 1-ELEMENT, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 3663 |
|
$0.0420 / $0.2100 | Buy Now |
|
Ameya Holding Limited | SC70-3/60 V, 310 mA N-channel Trench MOSFET/12NC:934064283115 | 186 |
|
Buy Now RFQ | |
|
Vyrian | Transistors | 41212 |
|
RFQ |
Part Details for 2N7002BKW,115
2N7002BKW,115 CAD Models
2N7002BKW,115 Part Data Attributes
|
2N7002BKW,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N7002BKW,115
NXP Semiconductors
2N7002BKW - 60 V, 310 mA N-channel Trench MOSFET SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.31 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.88 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
2N7002BKW,115 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2N7002BKW,115 is -40°C to 150°C.
-
Yes, the 2N7002BKW,115 is suitable for high-frequency switching applications due to its low gate charge and high switching speed.
-
Yes, the 2N7002BKW,115 is AEC-Q101 qualified, making it suitable for use in automotive applications.
-
The maximum drain-source voltage rating for the 2N7002BKW,115 is 20V.
-
Yes, the 2N7002BKW,115 is a logic-level MOSFET, which means it can be driven directly from a microcontroller or other low-voltage logic source.