Part Details for 2N7002BKV by NXP Semiconductors
Results Overview of 2N7002BKV by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7002BKV Information
2N7002BKV by NXP Semiconductors is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N7002BKV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 741 |
|
RFQ | |
|
Win Source Electronics | MOSFET 2N-CH 60V 0.34A SOT666 | 11230 |
|
$0.0415 / $0.0535 | Buy Now |
Part Details for 2N7002BKV
2N7002BKV CAD Models
2N7002BKV Part Data Attributes
|
2N7002BKV
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N7002BKV
NXP Semiconductors
340mA, 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ULTRA SMALL, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.34 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
2N7002BKV Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2N7002BKV is -55°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
To ensure the 2N7002BKV is fully turned on, the gate-source voltage (Vgs) should be at least 4.5V, and the drain-source voltage (Vds) should be within the specified range. Additionally, the gate current (Ig) should be limited to the recommended maximum value to prevent overheating.
-
The maximum current rating for the 2N7002BKV is 500mA, as specified in the datasheet. However, it's recommended to derate the current based on the operating temperature and other application-specific factors to ensure reliable operation.
-
To protect the 2N7002BKV from ESD, it's recommended to handle the device with anti-static precautions, such as using an anti-static wrist strap or mat. Additionally, the device should be stored in anti-static packaging and protected with ESD-sensitive device handling procedures.
-
The 2N7002BKV is not recommended for high-frequency switching applications due to its relatively high gate capacitance and switching times. For high-frequency applications, a faster-switching MOSFET with lower gate capacitance is recommended.