Part Details for 2N7002BKM by Nexperia
Results Overview of 2N7002BKM by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7002BKM Information
2N7002BKM by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N7002BKM
2N7002BKM CAD Models
2N7002BKM Part Data Attributes
|
2N7002BKM
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2N7002BKM
Nexperia
Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-101, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.45 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
2N7002BKM Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2N7002BKM is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure the 2N7002BKM is fully turned on, apply a gate-source voltage (Vgs) of at least 4.5V, and a drain-source voltage (Vds) of at least 1V. This will minimize the on-state resistance (Rds(on)) and ensure maximum current handling.
-
The maximum current rating for the 2N7002BKM is 500mA, but it's recommended to derate the current to 300mA for continuous operation to ensure reliability and prevent overheating.
-
Yes, the 2N7002BKM can be used as a switch for high-frequency applications up to 100MHz, but it's essential to consider the device's parasitic capacitances, inductances, and switching times to ensure proper operation.
-
To protect the 2N7002BKM from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure the PCB has proper ESD protection circuits, such as TVS diodes or resistors, to prevent damage.