Part Details for 2N689 by Solid State Devices Inc (SSDI)
Results Overview of 2N689 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N689 Information
2N689 by Solid State Devices Inc (SSDI) is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 2N689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P5513
|
Newark | Scr Thyristor, 16A, 500V, To-48, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:500V, Gate Trigger Current Max:40Ma, Average Forward Current:16A, On State Rms Current:25A, Gate Trigger Voltage Max:2V, No. Of Pins:- Rohs Compliant: Yes |Solid State 2N689 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |