Part Details for 2N689 by Powerex Power Semiconductors
Results Overview of 2N689 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N689 Information
2N689 by Powerex Power Semiconductors is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for 2N689
2N689 CAD Models
2N689 Part Data Attributes
|
2N689
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N689
Powerex Power Semiconductors
Silicon Controlled Rectifier, 16000mA I(T), 500V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 150 A | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |
Alternate Parts for 2N689
This table gives cross-reference parts and alternative options found for 2N689. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N689, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N690PBF | International Rectifier | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA | 2N689 vs 2N690PBF |
2N689 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-208AA | 2N689 vs 2N689 |
2N690 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | 2N689 vs 2N690 |
JAN2N690 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | 2N689 vs JAN2N690 |
2N690 | Vishay Intertechnologies | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | 2N689 vs 2N690 |
JAN2N689 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | 2N689 vs JAN2N689 |