Part Details for 2N685 by Vishay Intertechnologies
Results Overview of 2N685 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N685 Information
2N685 by Vishay Intertechnologies is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 2N685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-2N685
|
Avnet Americas | - Bulk (Alt: VS-2N685) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6240 / $6.7620 | Buy Now |
Part Details for 2N685
2N685 CAD Models
2N685 Part Data Attributes
|
2N685
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
2N685
Vishay Intertechnologies
Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-48 | |
Package Description | TO-48, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 6 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 180 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 2N685
This table gives cross-reference parts and alternative options found for 2N685. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N685, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N685 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 1 Element, TO-48 | 2N685 vs 2N685 |
2N685 | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element | 2N685 vs 2N685 |
2N684 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 150V V(DRM), 150V V(RRM), 1 Element, TO-208AA | 2N685 vs 2N684 |
2N684PBF | International Rectifier | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 150V V(DRM), 150V V(RRM), 1 Element, TO-208AA | 2N685 vs 2N684PBF |
JANTX2N685 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | 2N685 vs JANTX2N685 |
JAN2N685 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA | 2N685 vs JAN2N685 |
16RIA20 | Vishay Intertechnologies | Check for Price | Silicon Controlled Rectifier, 35A I(T)RMS, 16A I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN | 2N685 vs 16RIA20 |
2N685 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the 2N685 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. As a general rule, it's recommended to operate the device within the specified maximum ratings and avoid operating conditions that may cause excessive heat, voltage, or current stress.
-
To ensure reliable operation of the 2N685 in high-temperature environments, it's essential to consider the device's thermal characteristics, such as the maximum junction temperature (Tj) and thermal resistance (Rthja). Ensure that the device is properly heat-sinked, and the ambient temperature is within the specified operating range. Additionally, consider derating the device's power handling capabilities at higher temperatures.
-
The recommended storage temperature range for the 2N685 is typically between -40°C to 125°C, as specified in the datasheet. Storing the device outside this range may affect its reliability and performance.
-
Yes, the 2N685 can be used in switching applications, but it's essential to consider the device's switching characteristics, such as the turn-on and turn-off times, and ensure that the device is properly driven to minimize switching losses and prevent overheating.
-
To handle ESD protection for the 2N685, follow proper handling and storage procedures to prevent electrostatic discharge (ESD) damage. Use ESD-protective packaging, wrist straps, and mats, and ensure that the device is properly grounded during handling and assembly.