Part Details for 2N6786 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of 2N6786 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6786 Information
2N6786 by TT Electronics Power and Hybrid / Semelab Limited is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N6786
2N6786 CAD Models
2N6786 Part Data Attributes
|
2N6786
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N6786
TT Electronics Power and Hybrid / Semelab Limited
1.25A, 400V, 3.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 1.25 A | |
Drain-source On Resistance-Max | 3.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6786
This table gives cross-reference parts and alternative options found for 2N6786. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6786, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6786 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 1.25A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | 2N6786 vs 2N6786 |
2N6786 | Unitrode Corp (RETIRED) | Check for Price | Power Field-Effect Transistor, 1.25A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, | 2N6786 vs 2N6786 |
IRFF310 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 1.35A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, | 2N6786 vs IRFF310 |
JANTXV2N6786 | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 1.25A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, | 2N6786 vs JANTXV2N6786 |
2N6786 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 1.25A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | 2N6786 vs 2N6786 |
2N6786 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 1.25A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, | 2N6786 vs 2N6786 |
IRFF310 | Rochester Electronics LLC | Check for Price | 1.25A, 400V, 4.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | 2N6786 vs IRFF310 |
2N6786TX | Intersil Corporation | Check for Price | 1.25A, 400V, 3.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF | 2N6786 vs 2N6786TX |
2N6786PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 1.25A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | 2N6786 vs 2N6786PBF |