Part Details for 2N6784JANTX by International Rectifier
Results Overview of 2N6784JANTX by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6784JANTX Information
2N6784JANTX by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N6784JANTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans MOSFET N-CH 200V 2.25A 3-Pin TO-39 RoHS: Compliant |
125 In Stock |
|
$10.4700 / $47.3100 | Buy Now |
|
Quest Components | 5 |
|
$26.7242 | Buy Now | |
|
ComSIT USA | TO-39 N-CHANNEL HERMETIC PACKAGE MOS HEXFET Power Field-Effect Transistor, 2.25A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |