Part Details for 2N6661.MODR1 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of 2N6661.MODR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6661.MODR1 Information
2N6661.MODR1 by TT Electronics Power and Hybrid / Semelab Limited is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N6661.MODR1
2N6661.MODR1 CAD Models
2N6661.MODR1 Part Data Attributes
|
2N6661.MODR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N6661.MODR1
TT Electronics Power and Hybrid / Semelab Limited
900mA, 90V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AD, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 90 V | |
Drain Current-Max (ID) | 0.9 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6661.MODR1
This table gives cross-reference parts and alternative options found for 2N6661.MODR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6661.MODR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6661-JQR-B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 900mA, 90V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AD, TO-39, 3 PIN | 2N6661.MODR1 vs 2N6661-JQR-B |
2N6661-JQR-A | TT Electronics Resistors | Check for Price | Small Signal Field-Effect Transistor, 0.9A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, TO-39, 3 PIN | 2N6661.MODR1 vs 2N6661-JQR-A |
2N6661-E3 | Vishay Siliconix | Check for Price | TRANSISTOR 860 mA, 90 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AD, LEAD FREE, TO-39 TOLL LID, 3 PIN, FET General Purpose Small Signal | 2N6661.MODR1 vs 2N6661-E3 |