Part Details for 2N6546 by TT Electronics Resistors
Results Overview of 2N6546 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6546 Information
2N6546 by TT Electronics Resistors is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N6546
2N6546 CAD Models
2N6546 Part Data Attributes
|
2N6546
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N6546
TT Electronics Resistors
Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, METAL, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6 MHz |
Alternate Parts for 2N6546
This table gives cross-reference parts and alternative options found for 2N6546. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6546, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6546 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | 2N6546 vs 2N6546 |
2N6546R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6546 vs 2N6546R1 |
JANTXV2N6546 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N6546 vs JANTXV2N6546 |
2N6546-JQR-B | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6546 vs 2N6546-JQR-B |
JANTXV2N6546 | Intersil Corporation | Check for Price | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | 2N6546 vs JANTXV2N6546 |
2N6546E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, CASE 1-06, 3 PIN | 2N6546 vs 2N6546E3 |
JAN2N6546 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N6546 vs JAN2N6546 |
2N6546 | Vishay Semiconductors | Check for Price | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, | 2N6546 vs 2N6546 |