Part Details for 2N6546 by Harris Semiconductor
Results Overview of 2N6546 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6546 Information
2N6546 by Harris Semiconductor is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N6546
2N6546 CAD Models
2N6546 Part Data Attributes
|
2N6546
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N6546
Harris Semiconductor
Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Base Capacitance-Max | 500 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 6 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 175 W | |
Power Dissipation-Max (Abs) | 175 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6 MHz | |
Turn-on Time-Max (ton) | 1050 ns | |
VCEsat-Max | 5 V |
Alternate Parts for 2N6546
This table gives cross-reference parts and alternative options found for 2N6546. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6546, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6546 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | 2N6546 vs 2N6546 |
2N6546R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6546 vs 2N6546R1 |
JANTXV2N6546 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N6546 vs JANTXV2N6546 |
2N6546-JQR-B | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6546 vs 2N6546-JQR-B |
JANTXV2N6546 | Intersil Corporation | Check for Price | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | 2N6546 vs JANTXV2N6546 |
2N6546E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, CASE 1-06, 3 PIN | 2N6546 vs 2N6546E3 |
JAN2N6546 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N6546 vs JAN2N6546 |
2N6546 | Vishay Semiconductors | Check for Price | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, | 2N6546 vs 2N6546 |