-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A, 50V, SCR, TO-220AB, CASE 221A-07, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6504 by onsemi is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 49 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER,50V V(DRM),8A I(T),TO-220 | 60 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER,50V V(DRM),8A I(T),TO-220 | 39 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER,50V V(DRM),8A I(T),TO-220 | 8 |
|
$1.0250 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6504
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6504
onsemi
25A, 50V, SCR, TO-220AB, CASE 221A-07, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for 2N6504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCR69-2G | Littelfuse Inc | $1.3344 | Silicon Controlled Rectifier, 25A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | 2N6504 vs MCR69-2G |
MCR69-2 | Motorola Mobility LLC | Check for Price | 25A, 50V, SCR, TO-220AB, CASE 221A, 3 PIN | 2N6504 vs MCR69-2 |
TYN682 | STMicroelectronics | Check for Price | 20A, 50V, SCR, TO-220AB | 2N6504 vs TYN682 |
MCR69-2 | onsemi | Check for Price | 25A, 50V, SCR, TO-220AB, CASE 221A-07, 3 PIN | 2N6504 vs MCR69-2 |
S0525R | Teccor | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB | 2N6504 vs S0525R |
MCR69-2G | onsemi | Check for Price | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | 2N6504 vs MCR69-2G |
2N6504 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 50V V(DRM), 1 Element, TO-220AB | 2N6504 vs 2N6504 |
2N6504 | Motorola Mobility LLC | Check for Price | 25A, 50V, SCR, TO-220AB, CASE 221A, 3 PIN | 2N6504 vs 2N6504 |
S0525R | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, | 2N6504 vs S0525R |
The recommended operating temperature range for the 2N6504 is -55°C to 150°C, although it can withstand storage temperatures up to 200°C.
To ensure proper biasing, the 2N6504 requires a minimum gate-source voltage (Vgs) of 10V and a maximum drain-source voltage (Vds) of 250V. Additionally, the gate current (Ig) should be limited to 100mA to prevent damage.
The maximum power dissipation of the 2N6504 is 125W, but this can be increased to 250W with proper heat sinking and thermal management.
Yes, the 2N6504 can be used in high-frequency applications up to 1MHz, but it's essential to consider the device's switching characteristics, such as rise and fall times, to ensure proper performance.
To protect the 2N6504 from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is properly grounded during assembly and testing.