Part Details for 2N6488 by Crimson Semiconductor Inc
Results Overview of 2N6488 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6488 Information
2N6488 by Crimson Semiconductor Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N6488
2N6488 CAD Models
2N6488 Part Data Attributes
|
2N6488
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N6488
Crimson Semiconductor Inc
Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 75 W | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz | |
VCEsat-Max | 1.3 V |
Alternate Parts for 2N6488
This table gives cross-reference parts and alternative options found for 2N6488. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6488, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6488T | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, | 2N6488 vs 2N6488T |
2N6488S | Motorola Mobility LLC | Check for Price | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | 2N6488 vs 2N6488S |
2N6488-6261 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, | 2N6488 vs 2N6488-6261 |
2N6488 | onsemi | Check for Price | Power Bipolar Transistor, NPN, 80 V, 15 A, TO-220 3 LEAD STANDARD, 50-TUBE | 2N6488 vs 2N6488 |
2N6488-6255 | Intersil Corporation | Check for Price | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | 2N6488 vs 2N6488-6255 |
2N6488AF | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, | 2N6488 vs 2N6488AF |
2N6488T | Motorola Mobility LLC | Check for Price | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | 2N6488 vs 2N6488T |
BD909 | Baneasa SA | Check for Price | Power Bipolar Transistor, 15A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | 2N6488 vs BD909 |