Part Details for 2N6405 by Motorola Mobility LLC
Results Overview of 2N6405 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6405 Information
2N6405 by Motorola Mobility LLC is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for 2N6405
2N6405 CAD Models
2N6405 Part Data Attributes
|
2N6405
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6405
Motorola Mobility LLC
16A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 160 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 2N6405
This table gives cross-reference parts and alternative options found for 2N6405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BT151-650R,127 | WeEn Semiconductor Co Ltd | $0.4141 | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | 2N6405 vs BT151-650R,127 |
MCR16N | Motorola Mobility LLC | Check for Price | 16A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | 2N6405 vs MCR16N |
BT151-650R | Philips Semiconductors | Check for Price | Silicon Controlled Rectifier, 7500mA I(T), 650V V(DRM), | 2N6405 vs BT151-650R |
BT151-650R | WeEn Semiconductor Co Ltd | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | 2N6405 vs BT151-650R |
933387730127 | WeEn Semiconductor Co Ltd | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | 2N6405 vs 933387730127 |
2N6405E3 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 25.12A I(T)RMS, 800V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | 2N6405 vs 2N6405E3 |
16TTS08 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 15.7A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | 2N6405 vs 16TTS08 |
MCR16NG | onsemi | Check for Price | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | 2N6405 vs MCR16NG |
2N6405G | onsemi | Check for Price | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | 2N6405 vs 2N6405G |