Part Details for 2N6340 by Silicon Transistor Corporation
Results Overview of 2N6340 by Silicon Transistor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6340 Information
2N6340 by Silicon Transistor Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N6340
2N6340 CAD Models
2N6340 Part Data Attributes
|
2N6340
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N6340
Silicon Transistor Corporation
Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-204 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for 2N6340
This table gives cross-reference parts and alternative options found for 2N6340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6340CECC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 25A, 140V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | 2N6340 vs 2N6340CECC |
JANTX2N6341 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | 2N6340 vs JANTX2N6341 |
2N6340 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 25A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | 2N6340 vs 2N6340 |
2N6340X | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 25A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6340 vs 2N6340X |
2N6340 | onsemi | Check for Price | 25A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA, METAL, TO-3, 2 PIN | 2N6340 vs 2N6340 |
JANTXV2N6341 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | 2N6340 vs JANTXV2N6341 |
2N6340 | Vishay Semiconductors | Check for Price | Power Bipolar Transistor, 25A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, | 2N6340 vs 2N6340 |
2N6341 | Motorola Mobility LLC | Check for Price | 25A, 150V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | 2N6340 vs 2N6341 |
2N6340 | Motorola Mobility LLC | Check for Price | 25A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | 2N6340 vs 2N6340 |
2N6340 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 25A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6340 vs 2N6340 |