Part Details for 2N6286 by STMicroelectronics
Results Overview of 2N6286 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6286 Information
2N6286 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N6286
2N6286 CAD Models
2N6286 Part Data Attributes
|
2N6286
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N6286
STMicroelectronics
20A, 80V, PNP, Si, POWER TRANSISTOR, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Base Capacitance-Max | 600 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 160 W | |
Power Dissipation-Max (Abs) | 160 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz | |
VCEsat-Max | 3 V |
Alternate Parts for 2N6286
This table gives cross-reference parts and alternative options found for 2N6286. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6286, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N6286 | Intersil Corporation | Check for Price | 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-3, 2 PIN | 2N6286 vs JANTX2N6286 |
2N6286.MODR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6286 vs 2N6286.MODR1 |
JANTXV2N6286 | Motorola Mobility LLC | Check for Price | 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-3, 2 PIN | 2N6286 vs JANTXV2N6286 |
2N6286.MODR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6286 vs 2N6286.MODR1 |
JANTXV2N6286 | Intersil Corporation | Check for Price | 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-3, 2 PIN | 2N6286 vs JANTXV2N6286 |
2N6286 | Intersil Corporation | Check for Price | 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA | 2N6286 vs 2N6286 |
JANTX2N6286 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | 2N6286 vs JANTX2N6286 |
2N6286-JQR-BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6286 vs 2N6286-JQR-BR1 |
2N6286-JQR-A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6286 vs 2N6286-JQR-A |