Part Details for 2N6276.MOD by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of 2N6276.MOD by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6276.MOD Information
2N6276.MOD by TT Electronics Power and Hybrid / Semelab Limited is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
470-1105-100 | Amphenol Communications Solutions | Receptacle. mod,10Positions, 10.5mm, NEXLEV | |
470-2105-100 | Amphenol Communications Solutions | Receptacle. mod,20Positions, 10.5mm, NEXLEV | |
470-3105-100 | Amphenol Communications Solutions | Receptacle. mod,30Positions, 10.5mm, NEXLEV |
Part Details for 2N6276.MOD
2N6276.MOD CAD Models
2N6276.MOD Part Data Attributes
|
2N6276.MOD
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N6276.MOD
TT Electronics Power and Hybrid / Semelab Limited
50A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BFM | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2N6276.MOD
This table gives cross-reference parts and alternative options found for 2N6276.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6276.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6276 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin | 2N6276.MOD vs 2N6276 |
2N6276R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6276.MOD vs 2N6276R1 |
2N6276-JQR-BR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 50A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6276.MOD vs 2N6276-JQR-BR1 |
2N6276-JQR-B | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 50A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6276.MOD vs 2N6276-JQR-B |
2N6276 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 20A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | 2N6276.MOD vs 2N6276 |
2N6276-JQR | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 50A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6276.MOD vs 2N6276-JQR |
2N6276 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 50A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6276.MOD vs 2N6276 |
2N6276 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6276.MOD vs 2N6276 |
2N6276.MOD | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 50A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6276.MOD vs 2N6276.MOD |
2N6276-JQR-A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6276.MOD vs 2N6276-JQR-A |