Part Details for 2N6275 by Microchip Technology Inc
Results Overview of 2N6275 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6275 Information
2N6275 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N6275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1224
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip 2N6275 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.5700 / $90.0200 | Buy Now |
DISTI #
2N6275-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.0203 | Buy Now |
DISTI #
2N6275
|
Avnet Americas | Trans GP BJT NPN 120V 50A 3-Pin(2+Tab) TO-3 - Bulk (Alt: 2N6275) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$81.0624 / $86.8868 | Buy Now |
DISTI #
494-2N6275
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$96.9400 | Order Now |
|
Onlinecomponents.com | Transistor - NPN Silicon - Power - 120V - 50A - 30 MHz RoHS: Compliant | 0 |
|
$88.6600 / $249.2600 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$84.4400 / $98.9100 | Buy Now |
|
Master Electronics | Transistor - NPN Silicon - Power - 120V - 50A - 30 MHz RoHS: Compliant | 0 |
|
$88.6600 / $249.2600 | Buy Now |
Part Details for 2N6275
2N6275 CAD Models
2N6275 Part Data Attributes
|
2N6275
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N6275
Microchip Technology Inc
Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL CAN-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 120 V | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6275
This table gives cross-reference parts and alternative options found for 2N6275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6275 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50A, 120V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6275 vs 2N6275 |
2N6275 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 20A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | 2N6275 vs 2N6275 |
2N6275 | Motorola Mobility LLC | Check for Price | 50A, 120V, NPN, Si, POWER TRANSISTOR, TO-204AE, TO-3, 2 PIN | 2N6275 vs 2N6275 |
2N6275-JQR-A | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6275 vs 2N6275-JQR-A |
2N6275-JQR-BR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6275 vs 2N6275-JQR-BR1 |
2N6275-JQR-A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50A, 120V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6275 vs 2N6275-JQR-A |
2N6275 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, METAL CAN-2 | 2N6275 vs 2N6275 |
2N6275 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN | 2N6275 vs 2N6275 |
2N6275.MODR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6275 vs 2N6275.MODR1 |
2N6275-JQRR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50A, 120V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6275 vs 2N6275-JQRR1 |