Part Details for 2N6212 by Mospec Semiconductor Corp
Results Overview of 2N6212 by Mospec Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6212 Information
2N6212 by Mospec Semiconductor Corp is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N6212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,PNP,300V V(BR)CEO,2A I(C),TO-66 | 191 |
|
$9.6945 / $16.8600 | Buy Now |
Part Details for 2N6212
2N6212 CAD Models
2N6212 Part Data Attributes
|
2N6212
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N6212
Mospec Semiconductor Corp
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 35 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 10 MHz |
2N6212 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 2N6212 is -55°C to 150°C, although the datasheet only specifies a range of -40°C to 125°C for certain parameters.
-
To ensure reliable operation of the 2N6212 in high-frequency applications, it's essential to follow proper PCB layout and design guidelines, such as minimizing lead lengths, using a ground plane, and decoupling the power supply.
-
The maximum safe operating area (SOA) for the 2N6212 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance, maximum junction temperature, and power dissipation ratings.
-
While the 2N6212 can be used as a switch, its current rating is limited to 10A, and it may not be suitable for high-current applications. It's essential to carefully evaluate the device's current handling capabilities and consider alternative devices if necessary.
-
To protect the 2N6212 from electrostatic discharge (ESD), follow proper handling and storage procedures, such as using anti-static bags, wrist straps, and mats, and ensure that the device is properly grounded during assembly and testing.