Part Details for 2N6070A by Semitronics Corp
Results Overview of 2N6070A by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6070A Information
2N6070A by Semitronics Corp is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for 2N6070A
2N6070A CAD Models
2N6070A Part Data Attributes
|
2N6070A
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N6070A
Semitronics Corp
TRIAC, 100V V(DRM), 4A I(T)RMS, TO-126,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for 2N6070A
This table gives cross-reference parts and alternative options found for 2N6070A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6070A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTA212X-600F,127 | NXP Semiconductors | Check for Price | BTA212X-600F | 2N6070A vs BTA212X-600F,127 |
BTA216-600F | NXP Semiconductors | Check for Price | 600V, 16A, TRIAC, TO-220AB, PLASTIC PACKAGE-3 | 2N6070A vs BTA216-600F |
BT139X-600G | NXP Semiconductors | Check for Price | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | 2N6070A vs BT139X-600G |
MAC223A6,127 | NXP Semiconductors | Check for Price | MAC223A6 | 2N6070A vs MAC223A6,127 |
BT134-600G,127 | NXP Semiconductors | Check for Price | BT134-600G | 2N6070A vs BT134-600G,127 |
BTA216-600BT | NXP Semiconductors | Check for Price | 600V, 16A, TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | 2N6070A vs BTA216-600BT |
BTA412Y-800B,127 | NXP Semiconductors | Check for Price | BTA412Y-800B | 2N6070A vs BTA412Y-800B,127 |
BTA225-800B | NXP Semiconductors | Check for Price | 800V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | 2N6070A vs BTA225-800B |
BT139-800G | NXP Semiconductors | Check for Price | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | 2N6070A vs BT139-800G |
BT139X-600F | NXP Semiconductors | Check for Price | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | 2N6070A vs BT139X-600F |