-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.0 A, 100 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6045G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5308
|
Newark | Darlington Transistor, Npn, 100V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, Power Dissipation Pd:75W, Dc Collector Current:8A, Rf Transistor Case:To-220, No. Of Pins:3Pins, Dc Current Gain Hfe:100Hfe Rohs Compliant: Yes |Onsemi 2N6045G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$0.4910 / $0.7920 | Buy Now |
DISTI #
2N6045GOS-ND
|
DigiKey | TRANS NPN DARL 100V 8A TO-220 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
26K5308
|
Avnet Americas | Trans Darlington NPN 100V 8A 3-Pin TO-220 Rail - Bulk (Alt: 26K5308) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$0.4990 / $0.6080 | Buy Now |
DISTI #
2N6045G
|
Avnet Americas | Trans Darlington NPN 100V 8A 3-Pin TO-220 Rail - Rail/Tube (Alt: 2N6045G) RoHS: Compliant Min Qty: 1650 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
863-2N6045G
|
Mouser Electronics | Darlington Transistors 8A 100V Bipolar Power NPN RoHS: Compliant | 932 |
|
$0.4590 / $0.9500 | Buy Now |
DISTI #
70099773
|
RS | ON Semi 2N6045G NPN Darlington Transistor, 8 A 100 V HFE:100, 4-Pin TO-220AB Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7000 | RFQ |
|
Onlinecomponents.com | 8.0 A, 100 V NPN Darlington Bipolar Power Transistor RoHS: Compliant |
2850 In Stock |
|
$0.5500 / $0.7900 | Buy Now |
DISTI #
87885108
|
Verical | Trans Darlington NPN 100V 8A 75000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 100 Package Multiple: 50 | Americas - 2850 |
|
$0.8450 / $1.0270 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Rochester Electronics | 2N6045 - Power Bipolar Transistor, 8A, 100V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Not Compliant Status: Active Min Qty: 1 | 28 |
|
$0.3217 / $0.5189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6045G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6045G
onsemi
8.0 A, 100 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N6045G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6045G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6045 | SPC Multicomp | $0.6006 | Power Bipolar Transistor, | 2N6045G vs 2N6045 |
2N6045-6263 | Intersil Corporation | Check for Price | 8A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | 2N6045G vs 2N6045-6263 |
2N6045-DR6260 | Intersil Corporation | Check for Price | 8A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | 2N6045G vs 2N6045-DR6260 |
2N6045-6265 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | 2N6045G vs 2N6045-6265 |
2N6045-6261 | Intersil Corporation | Check for Price | 8A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | 2N6045G vs 2N6045-6261 |
2N6045 | onsemi | Check for Price | 8.0 A, 100 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | 2N6045G vs 2N6045 |
The maximum safe operating area (SOA) for the 2N6045G is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. As a general rule, it's recommended to keep the device within the SOA to prevent thermal runaway and ensure reliable operation.
To ensure the 2N6045G is properly biased for linear operation, you should ensure that the base-emitter voltage (VBE) is within the recommended range (typically around 0.6-0.7V) and that the collector-emitter voltage (VCE) is sufficient to maintain a linear operating region. You may need to adjust the bias resistors and voltage sources to achieve the desired operating point.
The recommended storage temperature range for the 2N6045G is -55°C to 150°C. It's essential to store the device within this range to prevent damage and ensure reliable operation.
While the 2N6045G is primarily designed for linear applications, it can be used in switching applications with some caution. However, you should be aware of the device's switching characteristics, such as the turn-on and turn-off times, and ensure that the device is properly driven to prevent overheating and ensure reliable operation.
To handle ESD protection for the 2N6045G, you should follow standard ESD handling procedures, such as using anti-static wrist straps, mats, and packaging materials. Additionally, you can consider adding ESD protection devices, such as TVS diodes or ESD protection arrays, to your circuit design to protect the 2N6045G from electrostatic discharge.